Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 82-6111.2234 |
| MPN: | 82-6111.2234 |
| Manufacturer: | EAO |
| Amount | Price |
|---|---|
| 1+ | USD 43.94 |
USD
{"1":4394000}
You added 82-6111.2234 to your shopping cart. Go to the cart
| Manufacturer | EAO |
| Type of switch | rotary |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPDT |
| AC contacts rating @R | 0.5A / 220V AC |
| DC contacts rating @R | 0.7A / 24V DC |
| Mounting | on panel |
| Leads | for soldering |
| Switching method | ON-ON |
| Mounting hole dimensions | Ø22mm |
| IP rating | IP65 |
| Illumination | LED |
| Backlight colour | green |
| Illumination voltage | 24V |
| Shape | round |
| Electrical life | 50000 cycles |
| Panel thickness | max. 8mm |
| Related items | 82-965.0200 |
| Mechanical rotation angle | 90° |
| Operating temperature | -30...-70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (82-6111.2234)
Are you sure you want to perform this action?