Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 3710-0050-18 |
MPN: | 3710 0050 18 |
Manufacturer: | SYNFLEX |
Amount | Price |
---|---|
1+ | USD 0.482 |
25+ | USD 0.370 |
50+ | USD 0.291 |
100+ | USD 0.258 |
500+ | USD 0.224 |
USD
{"1":48200,"25":37000,"50":29100,"100":25800,"500":22400}
You added 3710-0050-18 to your shopping cart. Go to the cart
Manufacturer | SYNFLEX |
Type of wire | assembly |
Kind of wire | SiF |
Cable structure | 1x0.5mm2 |
Core structure | stranded |
Kind of core | Cu |
Number of cores | 1 |
Wire insulation material | silicone |
Insulation colour | blue |
Operating temperature | -50...180°C |
Rated voltage | 300V / 500V |
Flexibility class | 5 |
Kind of material | halogen free, no flame propagation |
Shield structure | unshielded |
Core section | 0.5mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3710-0050-18)
Are you sure you want to perform this action?