Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 3400-2010 |
MPN: | 3400-2010 |
Manufacturer: | TRUMETER |
Amount | Price |
---|---|
1+ | USD 39.04 |
5+ | USD 36.53 |
25+ | USD 35.04 |
USD
{"1":3904000,"5":3653000,"25":3504000}
Manufacturer | TRUMETER |
Type of counter | electronical |
Kind of display used | LCD |
Type of counted signal | pulses |
Counting range | 99999999 |
Resetting method | electrical |
IP rating | IP66 |
Kind of input 1 | voltage |
Electrical input 1 parameters | 20...300V AC, 100...300V DC |
Max IN1 counting frequency | 40Hz |
Operating temperature | -10...60°C |
Body dimensions | 27.9x40.6x27.6mm |
Display height 1 | 7mm |
Power supply | battery CR2032 3V x1 |
Mounting hole diameter | 23.9x36.6mm |
Mounting | on panel |
Kind of counter | progressive |
Battery/ rechargeable battery | battery CR2032 3V x1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3400-2010)
Are you sure you want to perform this action?