Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CMA167172R1000 |
MPN: | 2CMA167172R1000 |
Manufacturer: | AMPHENOL |
Amount | Price |
---|---|
1+ | USD 98.57 |
3+ | USD 85.62 |
5+ | USD 77.07 |
10+ | USD 68.52 |
20+ | USD 59.97 |
USD
{"1":9857000,"3":8562000,"5":7707000,"10":6852000,"20":5997000}
You added 2CMA167172R1000 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL |
Type of connector | AC supply 3-phase |
Connector | socket |
Current rating | 30A |
Rated voltage | 250V / 250V AC |
Manufacturer series | IP&S |
Standard | IEC 60309 |
IP rating | IP69K |
Number of pins | 3 |
Connector pinout layout | 2P+PE |
Polarisation | 6H |
Mechanical mounting | flange (4 holes), for panel mounting |
Electrical mounting | screw terminal |
Wire cross-section | 2.5...10mm2 |
Wire size | 12AWG...10AWG |
Contact material | brass |
Operating temperature | -25...40°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CMA167172R1000)
Are you sure you want to perform this action?