Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2640-09-T12-CB-T |
MPN: | 2300 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 18.45 |
3+ | USD 16.04 |
5+ | USD 14.44 |
10+ | USD 12.84 |
30+ | USD 11.23 |
USD
{"1":1845000,"3":1604000,"5":1444000,"10":1284000,"30":1123000}
You added 2640-09-T12-CB-T to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | circular |
Connector | plug |
Manufacturer series | 02 |
Current rating | 5A |
Rated voltage | 250V |
Number of pins | 9 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for cable |
Electrical mounting | soldering |
Body material | plastic |
Cable external diameter | 5...6.5mm |
Wire cross-section | 0.34...0.75mm2 |
Locking system | Quicklock |
Case | size 20 |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2640-09-T12-CB-T)
Are you sure you want to perform this action?