Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 25.00M-IQXO-794 |
MPN: | LFSPXO056269CUTT |
Manufacturer: | IQD FREQUENCY PRODUCTS |
Amount | Price |
---|---|
1+ | USD 1.78 |
5+ | USD 1.60 |
20+ | USD 1.56 |
100+ | USD 1.52 |
USD
{"1":178000,"5":160000,"20":156000,"100":152000}
Manufacturer | IQD FREQUENCY PRODUCTS |
Type of generator | quartz |
Frequency | 25MHz |
Mounting | SMD |
Operating voltage | 1.8V |
Operating temperature | -40...85°C |
Body dimensions | 2.5x2x1mm |
Output load type | 15pF, HCMOS |
Pulse symmetry | 40/60% |
Time stability | ±3ppm/year |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (25.00M-IQXO-794)
Are you sure you want to perform this action?