Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 25.00M-CFPS-69 |
MPN: | LFSPXO009589CUTT |
Manufacturer: | IQD FREQUENCY PRODUCTS |
Amount | Price |
---|---|
100+ | USD 3.72 |
USD
{"100":372000}
Manufacturer | IQD FREQUENCY PRODUCTS |
Type of generator | quartz |
Frequency | 25MHz |
Mounting | SMD |
Operating voltage | 3.3V |
Frequency stability | ±50ppm |
Operating temperature | -40...85°C |
Body dimensions | 5x3.2x0.95mm |
Output load type | 15pF, CMOS |
Pulse symmetry | 45/55% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (25.00M-CFPS-69)
Are you sure you want to perform this action?