Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 214347-E |
| MPN: | 214347-E |
| Manufacturer: | TE Connectivity |
| Amount | Price |
|---|---|
| 1+ | USD 6.30 |
| 25+ | USD 5.55 |
| 30+ | USD 5.43 |
| 56+ | USD 5.07 |
| 112+ | USD 4.89 |
| 504+ | USD 4.60 |
USD
{"1":630000,"25":555000,"30":543000,"56":507000,"112":489000,"504":460000}
You added 214347-E to your shopping cart. Go to the cart
| Manufacturer | TE Connectivity |
| Type of connector | wire-board |
| Colour | black |
| Connector | socket |
| Number of pins | 50 |
| Contacts pitch | 1.27mm |
| Electrical mounting | IDC |
| Spatial orientation | vertical |
| Mechanical mounting | for cable |
| Operating temperature | -55...125°C |
| Current rating | 910mA |
| Manufacturer series | MiniBridge |
| Contact material | copper alloy |
| Flammability rating | UL94V-0 |
| Body colour | black |
| Locking system | latch |
| Trade name | ERNI |
| Kind of connector | female |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (214347-E)
Are you sure you want to perform this action?