Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2-1006 |
MPN: | 2-1006 |
Manufacturer: | TRUMETER |
Amount | Price |
---|---|
1+ | USD 193.73 |
5+ | USD 181.63 |
10+ | USD 174.36 |
USD
{"1":19373000,"5":18163000,"10":17436000}
Manufacturer | TRUMETER |
Type of counter | electromechanical |
Kind of display used | mechanical indicator |
Type of counted signal | pulses |
Counting range | 999999 |
Resetting method | manual |
Kind of input 1 | voltage |
Operating temperature | -25...60°C |
Body dimensions | 44.2x93.4x63.8mm |
Display height 1 | 5mm |
Supply voltage | 100...120V AC |
Mounting | on panel |
Kind of counter | progressive |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2-1006)
Are you sure you want to perform this action?