Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 19.20M-IQXT-270-10 |
MPN: | LFTVXO070168CUTT |
Manufacturer: | IQD FREQUENCY PRODUCTS |
Manufacturer | IQD FREQUENCY PRODUCTS |
Type of generator | TCVCXO |
Frequency | 19.2MHz |
Mounting | SMD |
Operating voltage | 2.85V |
Frequency stability | ±0.5ppm |
Operating temperature | -30...85°C |
Body dimensions | 2x1.6x0.8mm |
Output load type | 10kΩ, 10pF |
Time stability | ±700mppm/year |
Output signal | clipped sinewave |
Control voltage | 0.5...2.5V DC |
Input impedance | 500kΩ |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (19.20M-IQXT-270-10)
Are you sure you want to perform this action?