Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1855A.010500 |
| MPN: | 1855A 010500 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 1+ | USD 4.60 |
| 50+ | USD 3.63 |
| 100+ | USD 3.25 |
| 152+ | USD 2.87 |
USD
{"1":460000,"50":363000,"100":325000,"152":287000}
You added 1855A.010500 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Kind of wire | RG59 |
| Cable structure | 1x23AWG |
| Wave impedance | 75Ω |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 1 |
| Core diameter | 23AWG |
| Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid |
| Wire insulation material | PVC |
| Insulation colour | black |
| Operating temperature | -30...75°C |
| Package contents | 152m |
| Cable external diameter | 4.04mm |
| CPR standard | Eca |
| Package contents - ft | 500ft |
| Conform to the norm | UL 1666 |
| Information | The UL Label and Mark on full factory packaging only |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1855A.010500)
Are you sure you want to perform this action?