Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1220-04L-T16CW-02M |
MPN: | 2618 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 28.17 |
3+ | USD 24.50 |
5+ | USD 22.05 |
10+ | USD 19.60 |
30+ | USD 17.15 |
USD
{"1":2817000,"3":2450000,"5":2205000,"10":1960000,"30":1715000}
You added 1220-04L-T16CW-02M to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | M12 |
Connector | socket |
Current rating | 16A |
Rated voltage | 63V |
Number of pins | 4 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for panel mounting, rear side nut |
Electrical mounting | cables |
Wire cross-section | 2.08mm2 |
Polarisation | L code - Power |
Cable length | 0.2m |
Fastening thread | M16x1,5 |
Kind of connector | female |
Connector variant | with lead |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1220-04L-T16CW-02M)
Are you sure you want to perform this action?