Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1010A0076C4084THF |
| MPN: | 10-10-A-0076-C-4-08-4-T-HF |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.767 |
| 10+ | USD 0.657 |
| 25+ | USD 0.623 |
| 50+ | USD 0.595 |
| 100+ | USD 0.571 |
| 200+ | USD 0.544 |
| 300+ | USD 0.530 |
| 500+ | USD 0.513 |
| 1000+ | USD 0.489 |
| 2500+ | USD 0.455 |
USD
{"1":76700,"10":65700,"25":62300,"50":59500,"100":57100,"200":54400,"300":53000,"500":51300,"1000":48900,"2500":45500}
You added 1010A0076C4084THF to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of wire | FFC tape |
| Number of cores | 10 |
| Tape pitch | 1mm |
| Length | 76mm |
| Current rating | 1A |
| Rated voltage | 60V |
| Contact plating | tinned |
| Operating temperature | -40...105°C |
| Kind of material | halogen free |
| Connection cable features | contacts on the same side |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1010A0076C4084THF)
Are you sure you want to perform this action?