Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1008A0304C4084THF |
| MPN: | 10-08-A-0304-C-4-08-4-T-HF |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.930 |
| 10+ | USD 0.839 |
| 25+ | USD 0.736 |
| 50+ | USD 0.711 |
| 100+ | USD 0.678 |
| 200+ | USD 0.645 |
| 300+ | USD 0.633 |
USD
{"1":93000,"10":83900,"25":73600,"50":71100,"100":67800,"200":64500,"300":63300}
You added 1008A0304C4084THF to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of wire | FFC tape |
| Number of cores | 8 |
| Tape pitch | 1mm |
| Length | 304mm |
| Current rating | 1A |
| Rated voltage | 60V |
| Contact plating | tinned |
| Operating temperature | -40...105°C |
| Kind of material | halogen free |
| Connection cable features | contacts on the same side |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1008A0304C4084THF)
Are you sure you want to perform this action?