Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 10.00M-IQXO-540A |
MPN: | LFSPXO071190CUTT |
Manufacturer: | IQD FREQUENCY PRODUCTS |
Amount | Price |
---|---|
1+ | USD 3.26 |
5+ | USD 2.73 |
20+ | USD 2.51 |
100+ | USD 2.32 |
USD
{"1":326000,"5":273000,"20":251000,"100":232000}
Manufacturer | IQD FREQUENCY PRODUCTS |
Type of generator | quartz |
Frequency | 10MHz |
Mounting | SMD |
Operating voltage | 3.3V |
Frequency stability | ±25ppm |
Operating temperature | -40...125°C |
Body dimensions | 2x1.6x0.8mm |
Output load type | 15pF, CMOS |
Pulse symmetry | 40/60% |
Time stability | ±5ppm/year |
Conform to the norm | AEC-Q200 TS16949 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (10.00M-IQXO-540A)
Are you sure you want to perform this action?