Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1.150.510.013.550 |
MPN: | 1.150.510.013.550 |
Manufacturer: | KÜBLER |
Amount | Price |
---|---|
1+ | USD 39.37 |
6+ | USD 36.75 |
12+ | USD 34.12 |
USD
{"1":3937000,"6":3675000,"12":3412000}
Manufacturer | KÜBLER |
Type of counter | electromechanical |
Kind of display used | mechanical indicator |
Type of counted signal | pulses |
Counting range | 99999 |
Resetting method | manual |
IP rating | IP40 |
Kind of input 1 | voltage |
Max IN1 counting frequency | 10Hz |
Operating temperature | -10...50°C |
Body dimensions | 24x48x53.8mm |
Display height 1 | 4mm |
Supply voltage | 24V DC |
Mounting hole diameter | 45x22mm |
Electrical connection | wires |
Mounting | on panel |
Lead length | 0.15m |
Input 1 properties | minimum pulse time 50ms |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1.150.510.013.550)
Are you sure you want to perform this action?