Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0510A0050A4064THF |
| MPN: | 05-10-A-0050-A-4-06-4-T-HF |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 1.076 |
| 10+ | USD 0.914 |
| 25+ | USD 0.870 |
| 50+ | USD 0.835 |
| 100+ | USD 0.786 |
| 300+ | USD 0.742 |
| 500+ | USD 0.707 |
| 1000+ | USD 0.673 |
| 1500+ | USD 0.663 |
| 2500+ | USD 0.639 |
USD
{"1":107600,"10":91400,"25":87000,"50":83500,"100":78600,"300":74200,"500":70700,"1000":67300,"1500":66300,"2500":63900}
You added 0510A0050A4064THF to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of wire | FFC tape |
| Number of cores | 10 |
| Tape pitch | 0.5mm |
| Length | 50mm |
| Current rating | 0.5A |
| Rated voltage | 60V |
| Contact plating | tinned |
| Operating temperature | -40...105°C |
| Kind of material | halogen free |
| Connection cable features | contacts on the same side |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0510A0050A4064THF)
Are you sure you want to perform this action?