Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0443665806 |
| MPN: | 0443665806 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 1.59 |
| 5+ | USD 1.25 |
| 10+ | USD 1.12 |
| 44+ | USD 1.02 |
| 88+ | USD 0.95 |
| 132+ | USD 0.89 |
| 176+ | USD 0.86 |
| 220+ | USD 0.84 |
USD
{"1":159000,"5":125000,"10":112000,"44":102000,"88":95000,"132":89000,"176":86000,"220":84000}
You added 0443665806 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 43 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 81Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0443665806)
Are you sure you want to perform this action?