Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0232010.MXP |
| MPN: | 0232010.MXP |
| Manufacturer: | LITTELFUSE |
| Amount | Price |
|---|---|
| 1000+ | USD 0.242 |
USD
{"1000":24200}
You added 0232010.MXP to your shopping cart. Go to the cart
| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Kind of fuse | glass |
| Current rating | 10A |
| Rated voltage | 250V AC |
| Fuse characteristics | medium time-lag |
| Fuse size | 5.2x20mm |
| Mounting | holders |
| Manufacturer series | 232 |
| Breaking capacity | 100A |
| Breaking characteristics | 1.3In: min 1h, 1.6In: max 1h, 2In: max 2s |
| Contact material | copper |
| Energy I2t | 290.665A2s |
| Resistance | 5.86mΩ |
| Kind of package | bulk |
| Contact plating | tinned |
| Operating temperature | -55...125°C |
| Quantity in set/package | 1000pcs. |
| Conform to the norm | CE |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0232010.MXP)
Are you sure you want to perform this action?