Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0217.032HXP |
| MPN: | 0217.032HXP |
| Manufacturer: | LITTELFUSE |
| Amount | Price |
|---|---|
| 100+ | USD 2.26 |
| 300+ | USD 2.15 |
USD
{"100":226000,"300":215000}
You added 0217.032HXP to your shopping cart. Go to the cart
| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Kind of fuse | glass |
| Current rating | 32mA |
| Rated voltage | 250V AC |
| Fuse characteristics | quick blow |
| Fuse size | 5.2x20mm |
| Mounting | holders |
| Manufacturer series | 217 |
| Breaking capacity | 35A |
| Breaking characteristics | 1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 5s, 4In: min 3ms, 4In: max 100ms, 10In: max 20ms |
| Contact material | copper |
| Energy I2t | 0.00015A2s |
| Power dissipation | 1.6W |
| Resistance | 262.2Ω |
| Kind of package | bulk |
| Contact plating | tinned |
| Operating temperature | -55...125°C |
| Voltage drop | 10V |
| Quantity in set/package | 100pcs. |
| Conform to the norm | CCC CE CSA UL VDE |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0217.032HXP)
Are you sure you want to perform this action?