Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0132-05-1 |
| MPN: | 0132 05-1 |
| Manufacturer: | LUMBERG |
| Amount | Price |
|---|---|
| 1+ | USD 7.11 |
| 25+ | USD 6.35 |
| 50+ | USD 5.89 |
| 100+ | USD 5.38 |
| 150+ | USD 5.11 |
| 250+ | USD 4.81 |
| 500+ | USD 4.52 |
USD
{"1":711000,"25":635000,"50":589000,"100":538000,"150":511000,"250":481000,"500":452000}
You added 0132-05-1 to your shopping cart. Go to the cart
| Manufacturer | LUMBERG |
| Type of connector | DIN |
| Connector | plug |
| Number of pins | 5 |
| Connector pinout layout | 240° |
| Spatial orientation | straight |
| Mechanical mounting | for cable |
| Electrical mounting | soldering |
| Current rating | 4A |
| Contact plating | silver plated |
| Locking system | bayonet, internal bayonet |
| Wire cross-section | 0.75mm2 |
| Kind of connector | male |
| Connector variant | with strain relief |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0132-05-1)
Are you sure you want to perform this action?