Visaton is a German manufacturer specialising in the manufacture of high-quality loudspeakers. The supplier’s portfolio includes both products that primarily offer excellent sound quality and universal solutions designed to work as signalling or interface loudspeakers, for example in public use devices, machinery, vehicles, elevators, kiosks for individuals with vision impairments, etc. Among such universal products, you can find the VS-FR10HM-8 loudspeaker, which will be covered in this article.
The rated power of this model of Visaton speaker is20 W, while the maximum power can reach 30 W. The speaker operates in a wide range of sound frequencies from 95 Hz to 22000 Hz, which means that it can be used for a variety of applications, e.g.multi-tone signals or voice announcements. The speaker's impedance is 8 Ω, and as such meets the requirements of typical amplifiers. What's more, the product can reach a sound level of up to 86 dB, as it emits a loud and clear audio signal. Its operating temperature is from -25°C to 70°C, which further expands the range of applications. The speaker is designed to be mounted in a 94 mm diameter opening, using holes spaced at 116.5 mm. It is worth noting here that the speaker has a relatively shallow mounting depth, 46 mm, suitable for the construction of compact devices.
You can get the VS-FR10HM-8 speaker directly from TME’s warehouses, so we can guarantee almost immediate shipping (usually within 24 hours).
| Parameters | |
|---|---|
| Type of loudspeaker: | general purpose |
| Power: | 20 W |
| Maximum power: | 30 W |
| Impedance: | 8 Ω |
| Sound frequency: | 95...22000 Hz |
| Resonant frequency: | 120 Hz |
| Sound level: | 86 dB |
| Diameter: | 100 mm |
| Panel cutout diameter: | 94 mm |
| Mounting depth: | 46 mm |
| Hole spacing: | 116.5 mm |
| Height: | 49 mm |
| Operating temperature: | -25...70°C |
| Colour: | black |