Vention is a brand that has been on the market since 2011. It specializes in producing audio-video and computer accessories. In TME’s assortment, one can find, among other things, USB adapters, hubs and cable from this supplier.
The USB hubs that have recently come in to our warehouses are particularly noteworthy. These devices are equipped with 4 USB ports. Depending on the model, they are available in a version with USB 2.0 and 3.0 standard ports, the transmission rate of which is, respectively, 480Mbps and 5Gbps. All of the presented hubs from Vention are equipped with type A USB links (single plug, 4 sockets). The connection cable may have a length from 0.15m to 1m, which will satisfy the needs of both PC and laptop users.
Vention brand hubs work natively with Windows and OS X operating systems. They can be used to successfully connect HID devices (mice, keyboards), external drives, printers/scanners, as well as accessories using USB as their power source (fans, lighting).
| Specifications | |
|---|---|
| Type of computer accessories: | USB hub |
| Version*: | USB 2.0 or 3.0 |
| Data transmission rate*: | 480Mbps or 5Gbps |
| Color: | black |
| Number of ports: | 4 |
* depending on model