In the TME catalogue, you can now find SanDisk products from the Ultra Flair™ series. These are portable storage mediums that employ the USB 3.0 technology, which enables fast data transfer (up to 150MB/s), which is even 15 times faster than in the case of USB 2.0 (of course, they are still compatible with that interface). Thanks to the included SanDisk SecureAcess™ software, the files transferred to the flash drive can be encrypted and password-protected.
An essential feature of the Ultra Flair™ products is their sleek metal casing, which makes it possible to use them in tough conditions, as well as to carry them safely in a backpack or a wallet. Note that the flash drives can be stored in temperatures ranging from -10°C to 70°C.
| Specifications | |
|---|---|
| Storage medium type | flash drive |
| Version | USB 3.0 |
| Available capacities* | 32 GB, 64 GB or 128 GB |
| Read speed | 150 MB/s |
| Connector type | USB A |
| Flash drive series | ULTRA FLAIR |
| Colour | blue |
* depending on the model