The TME catalogue has been expanded to include the LH series of electrolytic capacitors from AiSHi.
The capacitors in this series are aluminium electrolytic components fitted with SNAP-IN leads. The variants which are now available in our catalogue offer capacitance ranging from 100 µF to 10 mF. They can operate at up to 450 V DC (depending on the model). Another important feature of these components is their operating temperature range, from -40°C to 105°C, and improved service life (compared to the previous generations of products) reaching 2000 h.
The LH series capacitors are a perfect choice when it comes to typical applications, especially those related to converting voltage, switch-mode power supplies, etc.
| Specification | |
|---|---|
| Type of capacitor | electrolytic |
| Mounting | SNAP-IN |
| Capacitance* | 0.1...10 mF |
| Operating voltage* | 25...450 V DC |
| Body dimensions* | Ø22 x 25…Ø35 x 50 mm |
| Tolerance* | ±10% or ±20% |
| Service life | 2000 h |
| Operating temperature* | -40...105°C |
* depending on the model