Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2023-07-10

Back to List
WERA.JKSET11 set of ratchet
combination wrenches

At TME, you can find a wide range of high-quality tools. The German company Wera is one of the prestigious suppliers whose products you can find in our catalogue. Today, we recommend its set of ratchet combination wrenches.

The WERA.JKSET11 wrench set by Wera is included in the Joker 6000 series. The products are designed with quick, safe and efficient work in professional settings in mind. This 11-piece set comes with a durable case. The wrenches are made from chromoly steel with nickel-chrome plating, thanks to which the tools exhibit high durability and corrosion resistance.

The double-hex geometry jaws
of the Joker wrench.

The tools in the WERA.JKSET11 set are intended for handling hexagon bolts and nuts – the metal plate with a gripping function in the jaw reduces the risk of losing these small pieces. The replaceable plate is fitted with extra hard teeth and an integrated limiter (a black component under the jaw, visible in the photo) which reduces the risk of slipping and allows higher torque to be applied. What is more, thanks to the double-hex geometry, the wrench perfectly fits the shape of nuts and bolts. This also means that the wrenches display a small return angle (30°), which is why in most cases you won’t need to waste your time readjusting the wrench and trying to align it with the bolt. Another convenient feature is the fine tooth mechanism used inside the ratchet – it has 80 teeth in total, which ensures comfort when we use the wrench, even in confined spaces.

Apart from the advantages mentioned above, it is also important to note that the tools included in the set have been colour-coded according to the “Take it easy” system. Each tool size has been marked with a specific, distinct colour which makes it easy to find the right tool, even if we work in a busy workshop.

 

A set of wrenches by Wera

 

Specification
Type of wrench combination, with ratchet
Type of packaging case
Material chromium-molybdenum steel
Manufacturer series Joker 6000
Quantity in set/package 11 pcs.
Wrench size 8…19 mm
Features anti-slip grip
 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094