Schneider Electric is a French manufacturer specialising in the energy industry. Its portfolio is wide and diverse, featuring many solutions for a variety of industry branches. This week, we would like to encourage you to read about the Harmony XAC series of control stations.
The Harmony XAC control stations have been designed with process control, heavy machinery and similar applications in mind. The products are characterised by Schneider’s typical high quality, including first and foremost high ingress protection class (IP65), which allows them to operate in various conditions, even outdoors. More precisely, their operating temperature range is from -25°C to 60°C.
A wide range of solutions and adaptability is another significant advantage of this series of products. Depending on the model, the control station is equipped with pre-installed mushroom, square or round buttons (from 2 to 8, one- or two-step) in white, black or red. The models available from the TME catalogue include switches with different contact configurations. Their leads are designed in the form of clearly labelled screw terminals, which facilitate the connection of the control cable conductors (routed through a long bend protector). Originally, the buttons are accompanied by a label with arrows, but the marking can be modified easily after dismantling the front panel of the enclosure. The entire body is reinforced with a metal plate, making the control stations more rigid.
The XAC control stations are intended for a wide range of applications, not only in machinery parks, as they are also perfect for the construction and transport industries or projects related to civil infrastructure.
A wide range of solutions and adaptability is another significant advantage of this series of products. Depending on the model, the control station is equipped with pre-installed mushroom, square or round buttons (from 2 to 8, one- or two-step) in white, black or red. The models available from the TME catalogue include switches with different contact configurations. Their leads are designed in the form of clearly labelled screw terminals, which facilitate the connection of the control cable conductors (routed through a long bend protector). Originally, the buttons are accompanied by a label with arrows, but the marking can be modified easily after dismantling the front panel of the enclosure. The entire body is reinforced with a metal plate, making the control stations more rigid.
The XAC control stations are intended for a wide range of applications, not only in machinery parks, as they are also perfect for the construction and transport industries or projects related to civil infrastructure.
| Specification | |
|---|---|
| Type of control accessories: | control station |
| Manufacturer series: | Harmony XAC |
| Number of buttons*: | 2...8 |
| Button features*: | 1- or 2-step buttons |
| Button shape*: | mushroom, square or round |
| IP rating: | IP65 |
| Enclosure material: | plastic |
| Button colour*: | white/black or black/red/white |
| Button markings: | arrows |
| Operating temperature: | -25...60°C |
* depending on the model