Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2022-07-18

Back to List

PWM-40 is a series of 40W LED drivers. The products are manufactured by Mean Well, a supplier which is known for its reliable, high-quality solutions. In this case, the manufacturer guarantees a typical service life of 50000h.

LED strip switched-mode driver: PWM-40-12
LED strip switched-mode driver: PWM-40-12

The drivers feature a PWM signal at the output, which is a unique property in the case of such devices. It reaches a frequency of 1.47kHz. This makes it possible to precisely control the intensity and colour temperature of the powered LEDs. The duty cycle can be controlled in 3 ways: using a: 0-10 VDC voltage signal, a 10V DC PWM signal or resistance. Furthermore, the drivers provide the PFC, or Power Factor Correction.

An additional advantage of the PWM-40 series products it their IP67 rated enclosure. Thanks to it, you can use the drivers in high humidity. Other advantages include very low no-load power consumption (stand-by), which is below 0.5W. The PWM-40 series is a perfect solution for powering architectural and decorative lighting systems, as well as interior illumination, when combined with LED strips.

 
PWM-40 LED drivers
 
Parameters
Type of power supply: switched-mode
No. of outputs: 1
Output voltage*: 12, 24, 36 or 48VDC
Output current*: from 0.84A to 3.34A
Power supply voltage: 90…305V AC, 127…431V DC
Power rating: 40W
IP rating: IP67
Efficiency: up to 90%
Operating temperature: -40...85°C
No-load power consumption: <0.5W
Weight: 490g

* depending on the model

Product overview

Symbol Power rating
[W]
Output voltage
[V DC]
Output current
[A]
Efficiency
[%]
PWM-40-12 40.08 12 3.34 86
PWM-40-24 40.08 24 1.67 89
PWM-40-36 40.32 36 1.12 90
PWM-40-48 40.32 48 0.84 90
 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at tme@tme.cn or simply call us: 0755 8666 0094