KRADEX is a Polish manufacturer of plastic enclosures, which started its operations in 1985. Since the beginning, the company has put much emphasis on the development of production processes, selection of materials, as well as ongoing modernisation of its technical facilities. Due to this, today it offers durable and popular products used for protecting electronic devices, implementing non-standard installation solutions, and for many other electrical/industrial applications.
Recent additions to the TME catalogue include new universal enclosures from KRADEX that belong to the ZP series. They are available in two versions – made of ABS or polycarbonate. You can choose from among enclosures with a light grey lid (like the rest of the enclosure walls) or a transparent cover, allowing for the visual inspection of the components installed inside. The transparent top also makes them useful for housing optical sensors, circuits equipped with indicator lights and displays, etc.
All products from the ZP group feature metal bushings embedded in plastic, allowing for the repeated opening and closing of the lid without the risk of permanent material damage. Additionally, some of the enclosures are equipped with mounting brackets used, for example, for wall mounting – thanks to them, the mounting procedure will not compromise the integrity of the enclosure, which is especially important, as these products offer the IP67 protection class (full protection against dust ingress, water resistance thanks to which they can be cleaned with high-pressure washers)
The enclosures are available in dimensions from 45 mm x 45 mm x 40 mm up to 190 mm x 240 mm x 60 mm (in various proportions).
| Characteristics | |
|---|---|
| Type of enclosure: | universal |
| Enclosure series: | ZP |
| Lid colour*: | transparent or light grey |
| Body colour: | light grey |
| IP rating: | IP67 |
| Dimension X*: | 45…190 mm |
| Dimension Y*: | 45…240 mm |
| Dimension Z*: | 37…90 mm |
| Version*: | with mounting brackets or brass bushings |
| Body material*: | ABS or polycarbonate |
| Lid material* | ABS or polycarbonate |
* depending on the model