TME has introduced a new series of LED lamps designed for illuminating control cabinets. These are products from the brand STEGO, specializing in industrial enclosures and accessories for them.
The presented lamps are designed for use in all global markets: they operate with AC voltage from 100V to 240V, come in versions with different types of integrated sockets (more on that shortly), and have UL, VDE, EAC, and CCC certifications. The power of these lamps is just 4W, but they provide light with a brightness of 560lm due to their LED construction. The color temperature ranges from 6000K to 7000K, which is close to natural daylight, making wire and component color identification easier.
The lamps can be mounted in the cabinet using screws or strong built-in magnets. Each unit features a manual switch and a motion sensor (allowing automatic activation upon opening the cabinet doors). A notable addition is the service socket, enabling electrical connectivity for any equipment or tools. The socket format depends on the selected lamp model (available formats include Australian, Chinese, EU, British, and North American). The device connects to power using a 3-pin terminal.
The lamps also feature exceptionally long lifespans, estimated by the manufacturer at over 60,000 hours.
| Characteristics | |
|---|---|
| Ingress Protection Rating | IP20 |
| Operating Voltage | 100...240V AC |
| Luminous Flux | 560lm |
| Power Consumption | 0...4W |
| Nominal Current* | 10…16A |
| Socket Version* | AUS, CH, DE/RU, F, IT, UK, USA |
| Dimensions (W x H x D) | 40x91x345mm |
| Mounting | magnet, screw |
| Operating Temperature | -40...60°C |
| Manufacturer Series | SL 025 |
| Standards Compliance | CE, UL |
| Color | light grey |
| Total Length | 345mm |
| Additional Functions | motion sensor |
| Net Weight | 385g |
* depending on the model