Toshiba Led Lighting is a branch of a widely recognised Toshiba brand. As its name suggests, it specialises primarily in lighting products such as LED lamps and related components. The supplier’s range of products also includes energy-efficient panel lights that allow for efficient illumination even in places where it would be impossible to install traditional light sources.
The Toshiba Led Lighting panels (also known as flood lights) that have just been added to the TME catalogue are characterised by a luminous power of 900 lm to 18000 lm, while their power consumption ranges from 10 W to 200 W (depending on the model). The colour temperature of the light emitted by the products presented here ranges from 3000 K (“warm” white) to 6500 K (“cool”, bluish white).
These products operate in energy class F, at typical mains voltage, i.e. 230 V AC. They are characterised by the 120° beam angle and are IP65-rated, which means that they are fully dust proof and highly resistant to moisture and even splashing ‒ thanks to which they can not only be used in interiors with harsh environmental conditions (in open warehouses, plastics or wood processing plants), but they can also be installed in order to illuminate outdoor spaces, car parks, sheds, and even construction sites. The thermal tolerance of the flood lights ranges from -20°C to 40°C.
The lamp housings are made of metal and have a black or white finish. The entire body can measure from 93x91.4x19.3 mm to 284x350x52 mm. The relatively small size, combined with the high intensity of light emitted, is a significant advantage, allowing for easy installation of the elements on high poles, elements of temporary structures such as scaffoldings, etc.
| Specification | |
|---|---|
| Type of lamp | LED flood light |
| Power consumption* | 10…200 W |
| Colour* | cool/neutral/warm white |
| Beam angle | 120° |
| Colour temperature* | 3000…6500 K |
| Min. colour rendering index | 80 |
| Rated voltage | 230 V AC |
| Operating temperature | -20...40°C |
| Body dimensions* | from 93x91.4x19.3 mm to 284x350x52 mm |
| IP rating | IP65 |
| Luminous power* | 900…18000 lm |
| Body colour* | white or black |
| Energy class | F |
| Enclosure material | metal |
* depending on the model