The wide range of products by Wisva Optoelectronics available in our catalogue has been expanded to include NEON type LED strips.
This new design solution, which has been gaining popularity in global markets for a few years now, consists in placing a LED strip in a flexible profile made of translucent plastic, which acts as a longitudinal diffusion element. This results in a uniformly luminous, flexible line that can be bent into complex curves and shapes. This source of illumination resembles a neon sign (hence the name). The inside of the profile is filled with silicone, which both improves light diffusion and provides the strips with an IP65 rating (fully dustproof, moisture and water resistant). The LEDs are placed at a density of 120 pcs/metre, thanks to which uniformly luminous curves (no visible, brightened spots) are produced. NEON LED strips are available in the following widths: 6 mm, 8 mm or 10 mm.
Naturally, the main advantage of a LED strip over a classic neon sign is that it can be powered without the use of a high-voltage source. Instead, a simple, dedicated 24V DC driver will suffice. The products are characterised by power rating ranging from 6 W/m to 9.6 W/m (depending on the model). The products presented here are available in different shades (colour temperatures) of white: warm, neutral and cold (from 3000K to 6000K) and achieve brightness of up to 261 lm/m.
The main applications for NEON LED strips include decorative lighting, advertising, signs, letters and the like. The strips can be used both indoors and outdoors.
| Parameters | |
|---|---|
| Module type: | LED NEON strip |
| LED colour*: | cold, neutral or warm white |
| Colour temperature*: | 3000…6500K |
| No. of LEDs per metre: | 120 |
| Width*: | 6 mm, 8 mm, 10 mm |
| IP rating: | IP65 |
| Max. power per metre*: | 6…9.6 W/m |
| Min. colour rendering index: | 80 |
| Thickness: | 12…23 mm |
| Operating voltage: | 24 V |
| Luminosity *: | 144…261 lm/m |
| Version: | bendable |
* depending on the model
Product overview
| Symbol | Max. power rating [W/m] |
Width [mm] |
Colour temperature [K] |
Luminosity [lm/m] |
|---|---|---|---|---|
| HH-WWI-1023GA-NEON | 9.6 | 10 | 3000 | 238 |
| HH-WWI-1018GA-NEON | 9.6 | 10 | 3000 | 238 |
| HH-WWG-0613GA-NEON | 8 | 6 | 3000 | 156 |
| HH-WWC-0815GA-NEON | 6 | 8 | 3000 | 206.4 |
| HH-NWI-1023GA-NEON | 9.6 | 10 | 4000…5500 | 261 |
| HH-NWI-1018GA-NEON | 9.6 | 10 | 4000…5500 | 261 |
| HH-NWG-0613GA-NEON | 8 | 6 | 4000…5500 | 172 |
| HH-NWG-0612GA-NEON | 8 | 6 | 4000…5500 | 144 |
| HH-NWC-0815GA-NEON | 6 | 8 | 4000…5500 | 226 |
| HH-CWI-1023GA-NEON | 9.6 | 10 | 6000…6500 | 261 |
| HH-CWI-1018GA-NEON | 9.6 | 10 | 6000…6500 | 261 |
| HH-CWG-0613GA-NEON | 8 | 6 | 6000…6500 | 172 |
| HH-CWC-0815GA-NEON | 6 | 8 | 6000…6500 | 226 |