At TME, we always make sure to provide our customers with a broad choice of products – including basic, passive electronic components. The decided majority of these components are available directly from our warehouses, thanks to which we can guarantee very rapid shipping (usually within 24h), and hence – the shortest possible time until delivery. Today, we are pleased to inform that the TME assortment has been broadened by compact SMD resistors from Royal OHM (one of the most popular suppliers of passive components in our offer).
The new resistors are miniature components enclosed in a 01005 housing. In the metric standard, this format is designated 0402, i.e. the area of the base is enclosed in a rectangle with sides of 0.4mm and 0.2mm. Such compact elements are commonly applied in compact mobile devices (e.g. circuits of cellphones, tablets) and complex digital electronics systems (computer motherboards).
The presented resistors are distinguished by a wide thermal tolerance, reaching from -55°C to 125°C, as well as precise tolerance (±1% or ±5%). Their nominal power amounts to 1/32W – which fulfills the electrical requirements for most typical applications with room to spare.
To conclude, we wish to highlight that these resistors have been introduced into TME’s offer in all typical values (270 nominals in total), which encompass resistances from 0Ω to 10MΩ.
| Characteristics | |
|---|---|
| Resistor type: | thick film |
| Installation: | SMD |
| Housing – inches: | 01005 |
| Housing – mm: | 0402 |
| Resistance: | 0…10MΩ |
| Power: | 1/32W |
| Tolerance: | ±1% or ±5% |
| Max. operating voltage: | 15V AC |
| Operating temperature: | -55...125°C |
* depending on model