The Kyocera AVX SCC supercapacitor series is a perfect solution for applications that require high pulse power capability, such as GSM/GPRS. However, it will also work well when applied in wireless devices, such as remote sensors which employ the Energy Harvesting technology.
TME offers supercapacitors with the maximum operating voltage of 2.7 V. Depending on the model, they can withstand current pulses ranging from 900 mA to 180 A. All of the SCC series supercapacitors boast low leakage current, low ESR and long service life (the manufacturer declares that it’s 500,000 cycles). At TME, you can purchase supercapacitors with snap-in leads or radial leads with traditional cables. The components can operate in a temperature ranging from -40°C to 65°C and at a voltage of 2.7 V DC (or 85°C and 2.3 V DC).
Typical applications for the SCC series supercapacitors include wireless alarms and meters, camera flash systems and harvesting energy from renewable/environmental sources.
| Specifications | |
|---|---|
| Capacitor type: | supercapacitor |
| Capacitance*: | 1...400 F |
| Operating voltage: | 2.7 V DC |
| Max. pulse current*: | 900 mA…180 A |
| Leads*: | THT, snap-in |
| Lead spacing*: | 3.5…22.5 mm |
| Operating temperature: | -40...65°C |
| Tolerance: | -10...30% or 0...100% |
* depending on the model
Overview of products
| Symbol | Mounting method | Capacitance [F] |
Max. pulse current [A] |
Dimensions [mm] |
|---|---|---|---|---|
| SCCR12B105PRB | THT | 1 | 900 m | Ø8x12 |
| SCCR16B205PRB | THT | 2 | 1.57 | Ø8x16 |
| SCCR20B335PRB | THT | 3.3 | 2.28 | Ø8x20 |
| SCCS20B505PRB | THT | 5 | 3.55 | Ø10x20 |
| SCCS25B705PRB | THT | 7 | 4.61 | Ø10x25 |
| SCCS30B106PRB | THT | 10 | 7.71 | Ø10x30 |
| SCCT20B106PRB | THT | 10 | 7.71 | Ø12.5x20 |
| SCCT30B156SRB | THT | 15 | 9.2 | Ø12.5x30 |
| SCCU25B256SRB | THT | 25 | 15 | Ø16x25 |
| SCCV40B506SRB | THT | 50 | 33.75 | Ø18x40 |
| SCCU30B356SRB | THT | 35 | 19.69 | Ø16x30 |
| SCCV60B107SRB | THT | 100 | 48.21 | Ø18x60 |
| SCCW45B107SSB | SNAP-IN | 100 | 61.36 | Ø22x45 |
| SCCX50B207SSB | SNAP-IN | 200 | 96.43 | Ø30x50 |
| SCCY62B307SSB | SNAP-IN | 300 | 109.46 | Ø35x62 |
| SCCY68B407SSB | SNAP-IN | 400 | 180 | Ø35x68 |