Our offer now includes a new group of industrial solutions by Harting – a well-known and valued manufacturer of connectors.
The Han-Modular® Domino series of products has been developed to meet the growing demand for miniaturised connectors with maxed-out functionality. Thanks to their modular design, these connectors can be used to connect a variety of power supply, control and even pneumatic lines. These functions can be combined at will: each slot in the Han-Modular® connector body accommodates two Domino modules, which allows for even more efficient use of the connector space.
The TME offer includes contact inserts from the presented series, as well as a wide range of connector housings. Domino modules are available in the following versions: Han D® (from 6 to 16 contacts supporting voltages up to 250V and currents up to 10A), Han E® (higher electrical parameters, up to 400V and 16A, 4 contacts) Han Pneumatic (pneumatic contacts for up to 10bar) and M12 (X- and D-coded inserts). By using the right components from this manufacturer, you can develop a mechanically resistant and sealed (even IP67-rated) connection adapted to the most difficult conditions, which can be used wherever other solutions prove ineffective.
| Parameters | |
|---|---|
| Type of connector | HDC |
| Connector application* | Han D®, Han E®, HAN Pneumatic, M12 contacts |
| Connector | module |
| Kind of connector * | male or female |
| Connector series | Han-Modular® Domino |
| Version | small or large plug |
| No. of pins* | 1, 4, 6 or 16 |
| Width in modules | 1 |
* depending on the model
| Symbol | Application | Kind | No. of pins |
|---|---|---|---|
| 09149041001 | Han E® | male | 4 |
| 09149041101 | Han E® | female | 4 |
| 09149042001 | Han E® | male | 4 |
| 09149042101 | Han E® | female | 4 |
| 09149061001 | Han D® | male | 6 |
| 09149061101 | Han D® | female | 6 |
| 09149062001 | Han D® | male | 6 |
| 09149062101 | Han D® | female | 6 |
| 09149161001 | Han D® | male | 16 |
| 09149161101 | Han D® | female | 16 |
| 09149162001 | Han D® | male | 16 |
| 09149162101 | Han D® | female | 16 |
| 09149211001 | M12 | male | 1 |
| 09149211002 | M12 | male | 1 |
| 09149211101 | M12 | female | 1 |
| 09149211102 | M12 | female | 1 |
| 09149212001 | M12 | male | 1 |
| 09149212002 | M12 | male | 1 |
| 09149212101 | M12 | female | 1 |
| 09149212102 | M12 | female | 1 |
| 09149311001 | HAN Pneumatic | male/female | 1 |
| 09149312001 | HAN Pneumatic | male/female | 1 |
| 09149001000 | n/a | male/female | 1 |
| 09149002000 | n/a | male/female | 1 |