NKK Switches is a world-renowned Japanese manufacturer specialising in HMI products (Human-Machine Interface), such as electromechanical switches.
TME offers FR-series rotary encoder switches by NKK Switches. These are 10- and 16-position components which provide the pre-set value in the form of a binary code. Depending on the product, two mounting options are available: THT (through-hole mounting) and SMT (surface mounting). Encoders feature a 10x10mm base. They can operate within the temperature range of -25°C to 85°C, and their mechanical and electrical durability is 10000 switching cycles.
Encoders by NKK Switches can be applied in electronic circuits as components responsible for setting various parameters, mainly in initial settings of sensors, industrial devices, etc.
Learn more about our selection of NKK Switches encoders available at TME.
| Specification | |
|---|---|
| Switch type: | encoder |
| No. of stable positions*: | 10 or 16 |
| Mounting: | THT or SMT |
| DC contact load capacity: | 0.1A / 5V DC |
| Insulation resistance: | 1000MΩ |
| Max. contact resistance: | 100mΩ |
| Operating temperature: | -25...85°C |
| Body dimensions: | 10x10x4mm |
* depending on the selected model
Product overview
| Symbol | Position | Encoder type | Mounting | Terminals |
|---|---|---|---|---|
| FR01FC16P-S | 16 | HEX/BCD | THT | straight |
| FR01FR10P-S | 10 | DEC/BCD | THT | straight |
| FR01FR16H-S | 16 | HEX/BCD | THT | right |
| FR01FR16P-S | 16 | HEX/BCD | THT | straight |
| FR01KC16H-S | 16 | HEX/BCD | THT | right |
| FR01KC16P-S | 16 | HEX/BCD | THT | straight |
| FR01KR10P-S | 10 | DEC/BCD | THT | straight |
| FR02FR10P-R | 10 | DEC/BCD | SMT | straight |
| FR02FR10P-S | 10 | DEC/BCD | SMT | straight |
| FR02FR16P-R | 16 | HEX/BCD | SMT | straight |
| FR02FR16P-S | 16 | HEX/BCD | SMT | straight |
| FR02KR16P-R | 16 | HEX/BCD | SMT | straight |
| FR02KR16P-S | 16 | HEX/BCD | SMT | straight |