Cre-sound Electronics is a Chinese manufacturer with more than 25 years of experience in manufacturing electromagnetic and piezoelectric sound transducers.
The supplier’s offer includes a particularly noteworthy product, i.e. electromagnetic buzzers, which are available directly from the TME warehouses. They come in a variant with an integrated generator, thanks to which the need to modulate the input signal can be avoided. Another variant that is available from our catalogue is the version without a built-in generator. To activate such a buzzer, it is necessary to provide a control signal of the required/desired frequency. The range of supported frequencies spans from 2 kHz to 4 kHz (it varies from product to product). The generated sound level is from 78 dB to 95 dB, and the supply voltage covers the range from 2 V DC to 16 V DC.
The electromagnetic buzzers from Cre-Sound Electronics are designed for surface (SMT) and through-hole mounting (THT). Thanks to their small size and wide operating temperature range, they can be broadly applied in compact devices, sensors, alarms, etc.
| Parameters | |
|---|---|
| Sound transducer type | electromagnetic buzzer |
| Built-in generator* | yes or no |
| Mounting* | SMD or THT |
| Resonance frequency* | 2…4 kHz |
| Operating current* | 25…100 mA |
| Operating temperature* | -40...85°C or -40...105°C |
| Diameter* | 9.6 mm or 16 mm |
| Height* | 5,5 mm or 14 mm |
| Operating voltage* | 2...16 V DC |
| Rated voltage | 3…12V DC |
| Sound level* | 78…95 dB |
| Lead spacing* | 5 mm or 7.6 mm |
* depending on the model