Knitter-Switch is a renowned, Germany-based manufacturer of a wide range of electromechanical switches, coded switches, encoders and related products. A large number of solutions provided by this supplier is available at TME. Today, we would like to draw your attention to the DPWL series of pushbutton switches.
The products from the DPWL series are characterised by their small size (17.5 x 16.5 x 16.7mm or 17.5 x 17.5 x 13.7 mm) and a selection of square and round shapes. The components offer red, blue, green or yellow spot LED illumination. The gold-plated switch contacts feature a SPST-NO configuration. The body is mechanically mounted, i.e. screwed into a panel opening (13.6 mm in diameter).
A remarkable feature of the DPWL series products is their IP67 rating, which guarantees full protection against dust and also against short-term immersion in water (as well as precipitation). This, combined with a wide range of permissible operating temperatures (from -30°C to 85°C) makes it possible to use Knitter-Switch products in environments where they will be exposed to adverse environmental conditions.
The DPWL series of pushbutton switches can be applied as basic components in the industrial equipment, but also in electronic projects and products. Their electrical performance perfectly matches the requirements for buttons used in typical control panels.
| Parameters | |
|---|---|
| Switch type | pushbutton |
| Switch shape* | square or round, convex |
| Mounting | screw-in |
| Mounting hole dimensions | Ø13.6 mm |
| Panel thickness | 1.5...4 mm |
| Button shape* | round or square |
| Body colour* | black or silver |
| Button colour* | black, red, blue or green |
| Illumination colour* | green, red, blue or yellow |
| No. of positions | 2 |
| No. of stable positions | 1 |
| Contact configuration | SPST-NO |
| AC contact load @R* | 0.4 A / 32 V or 0.5 A / 48 V |
| DC contact load @R* | 0.1…0.2 A / 50 V |
| IP rating | IP67 |
| Illumination | LED |
* depending on the model
| Symbol | Button shape | Body colour | Button colour | Illumination colour |
|---|---|---|---|---|
| DPWL1AG-KG | round | black | green | green |
| DPWL1CG-BB | round | black | blue | blue |
| DPWL1CG-KG | round | black | black | green |
| DPWL1CG-KR | round | black | black | red |
| DPWL1CG-KY | round | black | black | yellow |
| DPWL1CG-RG | round | black | red | green |
| DPWL1CG-RR | round | black | red | red |
| DPWL1CGD1A-GR | square | silver | green | red |
| DPWL1CGD1A-KR | square | silver | black | red |
| DPWL1CGD1A-RG | square | silver | red | green |
| DPWL1CGD2D-GR | round | silver | green | red |
| DPWL1CGD2D-RG | round | silver | red | green |