CINCON is a world-renowned manufacturer of power supply solution. The TME catalogue features a wide range of products supplied CINCON. The CHB series of DC/DC converters – described in this article – deserves particular attention.
The CHB converters are available in a wide range of power ratings, from 50 W up to 350 W. They are designed for THT (through-hole technology) mounting. Their body dimensions vary between 57.9x61x12.7 mm and 57.9x61x13.2 mm. They are fitted with all key protections, such as: Over Voltage Protection (OVP), Short Circuit Protection (SCP) and Over Temperature Protection (OTP). Their operating temperature spans between -40°C and 100°C. The input voltage for the CHB series of converters ranges from 9 V to 425 V DC (depending on the model), usually with a 2:1 ratio between the minimum and maximum value. Their output voltage can reach anything from 5 V to 48 V DC, while their output current varies between 1.78 A and 70 A. It is worth noting that with these components you can adjust the output voltage within ±10% of the nominal value. The efficiency of these converters ranges between 82.5% and 92.5%.
CINCON’s CHB products can be applied in IT, industrial, medical and illumination systems. Owing to their high efficiency, they will also do well in electric vehicles. What is more, some models have been manufactured in compliance with the EN50155 standard covering the shock and vibration requirements for railway applications. Moreover, these converters can be used in information technology systems, as they meet the requirements of the IEC/EN/UL60950 safety standard. Additionally, the manufacturer has made sure to achieve a very high reliability of the components. CINCON estimates their Mean Time Between Failures (MTBF) to be 1000000 (million) hours of operation at full load.
| Specifications | |
|---|---|
| Type of converter: | DC/DC |
| Power rating*: | 50…350 W |
| Input voltage*: | from 9...18 V to 180...425 V |
| Output voltage*: | 5…48 V DC |
| Output current*: | 1.78…70 A |
| Operating temperature: | -40...100°C |
| Switching frequency*: | 200…400 kHz |
| Protection: | Over Voltage Protection OVP, Short Circuit Protection SCP, Over Temperature Protection OTP |
| Isolation voltage*: | 1.5…3 kV DC |
| Additional features: | adjustable output current level |
| External dimensions*: | 57.9x61x12.7 mm or 57.9x61x13.2 mm |
* depending on the model