A lug terminal is a type of connector which is often used for connecting high electrical loads and power supply lines. Their key advantage is that they are held firmly in place in screw terminals – such a connection exhibits resistance to vibrations and prevents the cable from being pulled out. Today, we would like to recommend exactly this type of a product, which is available directly from the TME stock and manufactured by BM Group. This Italian company specializes in electrical accessories as well as the manufacture of terminal blocks, cable terminals, glands and related solutions.
The BM018551 cable lug presented here has been designed to be crimped on 50 mm2 or 0/1 American Wire Gauge (AWG) conductors. It is therefore suitable for making high-current/high-voltage power connections. The screw hole diameter has been designed to accommodate an M14 screw. The component is made of copper and tin-plated to ensure increased resistance of the contacts to environmental factors.
It goes without saying that, in addition to the cable lug presented here, the TME catalogue features more than a thousand related products by BM Group – including ferrules, insulated/uninsulated connectors, etc. – that are designed with a variety of electrical and electronic applications in mind. Our catalogue also contains a detailed list of product parameters to help you find the right solution quickly and conveniently. Feel invited to browse through the catalogue and explore the full range of products available.
| Parameters | |
|---|---|
| Type of terminal: | tubular cable lug |
| Screw hole: | M14 |
| Wire cross-sectional area: | 50 mm2 |
| Wire size: | 1/0AWG |
| Electrical mounting method: | crimping |
| Mechanical mounting method: | wire-mounted |
| Contact plating: | tined |
| Connector application: | copper wires |
| Contact material: | copper |
| Eyelet inner diameter: | 14.5 mm |