The TME product catalogue has been expanded to include new contact blocks supplied by Amphenol Anytek.
The new arrivals have diverse characteristics. They support currents ranging from 5.5 A to 65 A and are available with screw terminals or spring terminals (toolless mounting), with a number of ways ranging from 2 to 16. Additionally, our catalogue includes pluggable models for fast mating and PCB-mount, THT components.
The contacts of these terminal blocks are made of brass, copper or phosphor bronze (depending on the model), and their bodies are made of thermoplastic boasting high thermal tolerance, which means they can operate in temperatures from -40°C to 115°C.
| Specification | |
|---|---|
| Contact pitch* | 3.5…15 mm |
| Number of ways* | 2…16 |
| Spatial orientation* | straight, side, angled (45°/90°) |
| Connector* | plug, socket, terminal |
| Kind of connector* | male/female |
| Mechanical mounting* | PCB-mount, wire-mount |
| Electrical mounting * | THT, screw/spring terminal |
| Wire size* | 30 AWG...6 AWG |
| Colour* | black, blue, orange, grey, green |
| Rated voltage* | 160…600 V |
| Locking system* | friction lock or latch |
| Rated current* | 5.5…65 A |
| Body material | thermoplastic |
| Flammability rating | UL94V-0 |
| Contact plating | tinned |
| Operating temperature | -40...115°C |
| Contact material | phosphor bronze |
| Number of terminals | 2 |
| Height | 13 mm |
| Depth | 18.5 mm |
| Length | 7 mm |
* depending on the model